
Number
Highlights & Details
Pin contact Econoseal J Series Mark II (+)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-wire
- Series
Econoseal J Series Mark II (+)
- Total number of pins
1
- Width
20.4 mm
- Pin shape
Rectangular
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
20
- Dim
(L x W x H) 3.6 x 20.4 x 4.5 mm
- Connection
Crimp
- Manufacturer part #
173706-1
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Height
4.5 mm
- Length
3.6 mm
- max. cross section
1.25 mm²
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
Econoseal J Serie Mark II (+)
Documents & Downloads
Datasheet
Datasheet 1340616 TE Connectivity Crimp contact Econoseal J Series Mark II (+) Total number of pins 1 173706-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340616 TE Connectivity Crimp contact Econoseal J Series Mark II (+) Total number of pins 1 173706-1 1 pc(s)
Information
Information 1340616 TE Connectivity Crimp contact Econoseal J Series Mark II (+) Total number of pins 1 173706-1 1 pc(s)








