
Number
Highlights & Details
Pin contact HSG Econoseal E
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-wire
- Series
Econoseal Series E
- Total number of pins
1
- Width
29 mm
- Pin shape
Circular
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
1 pc(s)
- Dim
(L x W x H) 3.4 x 29 x 3.5 mm
- Connection
Crimp
- Manufacturer part #
926981-2
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Height
3.5 mm
- Length
3.4 mm
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Type
Econoseal Serie E
Documents & Downloads
Datasheet
Datasheet 1340601 TE Connectivity Crimp contact Econoseal Series E Total number of pins 1 926981-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340601 TE Connectivity Crimp contact Econoseal Series E Total number of pins 1 926981-2 1 pc(s)
Information
Information 1340601 TE Connectivity Crimp contact Econoseal Series E Total number of pins 1 926981-2 1 pc(s)








