
Number
Highlights & Details
FASTIN-FASTON flat plug
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Blade terminal, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FASTIN-FASTON
- Pins per row
1
- Total number of pins
1
- Width
29.18 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 5.21 x 29.18 x 6.48 mm
- Connection
Crimp
- Manufacturer part #
42241-2
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- Height
6.48 mm
- Length
5.21 mm
- max. cross section
2.10 mm²
- Min. cross section
0.80 mm²
- RoHS-compliant
Yes
- Type
42241-2
Documents & Downloads
Datasheet
Datasheet 792799 TE Connectivity Crimp contact FASTIN-FASTON Total number of pins 1 42241-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792799 TE Connectivity Crimp contact FASTIN-FASTON Total number of pins 1 42241-2 1 pc(s)
Information
Information 792799 TE Connectivity Crimp contact FASTIN-FASTON Total number of pins 1 42241-2 1 pc(s)
Description
Areas of application:
Household Appliances - industry, machines and industrial plant engineering, automotive industry.
This text is machine translated.





