
Number
Highlights & Details
FASTIN-FASTON flat plug
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-board
- Series
FASTIN-FASTON
- Pins per row
1
- Total number of pins
1
- Width
22.5 mm
- Pin shape
Rectangular
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Content
1 pc(s)
- Dim
(L x W x H) 3.9 x 22.5 x 4.1 mm
- Connection
Crimp
- Manufacturer part #
928931-2
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- Height
4.1 mm
- Length
3.9 mm
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Max. temperature
+130 °C
- Min. temperature
-40 °C
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 658652 TE Connectivity Crimp contact FASTIN-FASTON Total number of pins 1 928931-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 658652 TE Connectivity Crimp contact FASTIN-FASTON Total number of pins 1 928931-2 1 pc(s)
Information
Information 658652 TE Connectivity Crimp contact FASTIN-FASTON Total number of pins 1 928931-2 1 pc(s)



