
Number
Highlights & Details
Pin contact for J-P-T flat plug casing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-board
- Series
J-P-T
- Pins per row
1
- Total number of pins
1
- Pin shape
Rectangular
- Nominal current
4.50 A
- Nominal current - rounded value
4.5 A
- Content
1 pc(s)
- AWG max.
20
- AWG (min.)
17
- Connection
Crimp
- Manufacturer part #
1-963745-1
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- Nominal voltage
240 V AC
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 1005517 TE Connectivity Crimp contact J-P-T Total number of pins 1 1-963745-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1005517 TE Connectivity Crimp contact J-P-T Total number of pins 1 1-963745-1 1 pc(s)
Information
Information 1005517 TE Connectivity Crimp contact J-P-T Total number of pins 1 1-963745-1 1 pc(s)


