
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.39
50
8% = € 0.03
€ 0.36
100
13% = € 0.05
€ 0.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.39 / piece)
€ 2.73
plus VAT.
14-day return policy included
Highlights & Details
Socket contact J-P-T housing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
J-P-T
- Pins per row
1
- Total number of pins
1
- Pin shape
Rectangular
- Nominal current
4.50 A
- Nominal current - rounded value
4.5 A
- Content
1 pc(s)
- AWG max.
20
- AWG (min.)
17
- Connection
Crimp
- Manufacturer part #
927779-3
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- RoHS-compliant
Yes
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 658650 TE Connectivity Crimp contact J-P-T Total number of pins 1 927779-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 658650 TE Connectivity Crimp contact J-P-T Total number of pins 1 927779-3 1 pc(s)
Information
Information 658650 TE Connectivity Crimp contact J-P-T Total number of pins 1 927779-3 1 pc(s)
Description
Scope of delivery
- individual items
- This text is machine translated.





