Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crimp contact
Pin
1
wire-to-board
MATE-N-LOK
1
1
Circular
15 A
15 A
1 pc(s)
18
22
Crimp
163558-2
No
Brass
Tin plated
250 V AC
0.75 mm²
0.30 mm²
Yes
+105 °C
-55 °C
163558-2
Datasheet 1422684 TE Connectivity Crimp contact MATE-N-LOK Total number of pins 1 163558-2 1 pc(s)
User & Safety Instructions 1422684 TE Connectivity Crimp contact MATE-N-LOK Total number of pins 1 163558-2 1 pc(s)