
Number
Highlights & Details
Flat plug for J-P-T flat plug casing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-board
- Series
MCP
- Pins per row
1
- Total number of pins
1
- Pin shape
Rectangular
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
17
- AWG (min.)
13
- Connection
Crimp
- Manufacturer part #
1-963749-2
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
240 V AC
- max. cross section
2.50 mm²
- Min. cross section
1.5 mm²
- RoHS-compliant
Yes
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 1020715 TE Connectivity Crimp contact MCP Total number of pins 1 1-963749-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020715 TE Connectivity Crimp contact MCP Total number of pins 1 1-963749-2 1 pc(s)
Information
Information 1020715 TE Connectivity Crimp contact MCP Total number of pins 1 1-963749-2 1 pc(s)


