
Number
Highlights & Details
Pin contact with single wire sealing 2.8 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
automotive
- Series
MCP
- Pins per row
1
- Total number of pins
1
- Pin shape
Rectangular
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
1 pc(s)
- AWG max.
20
- AWG (min.)
17
- Connection
Crimp
- Manufacturer part #
2-963749-1
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Max. temperature
+130 °C
- Min. temperature
-40 °C
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1311643 TE Connectivity Crimp contact MCP Total number of pins 1 2-963749-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311643 TE Connectivity Crimp contact MCP Total number of pins 1 2-963749-1 1 pc(s)
Information
Information 1311643 TE Connectivity Crimp contact MCP Total number of pins 1 2-963749-1 1 pc(s)







