
Number
Highlights & Details
Micro MATE-N-LOK 3 mm, Pin contacts ,supporting housing , loose
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-board
- Series
Micro-MATE-N-LOK
- Pins per row
1
- Total number of pins
1
- Width
13.73 mm
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- AWG max.
28
- AWG (min.)
28
- Dim
(W x H) 13.73 mm x 2.48 mm
- Connection
Crimp
- Manufacturer part #
1-794612-2
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Phosphorus bronze
- Connector contact surface
Gold plated
- Nominal voltage
250 V
- Height
2.48 mm
- max. cross section
0.50 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Micro-Mate-Lok
- Nominal current (details)
5 A
- Pins
1
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 1173233 TE Connectivity Crimp contact Micro-MATE-N-LOK Total number of pins 1 1-794612-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1173233 TE Connectivity Crimp contact Micro-MATE-N-LOK Total number of pins 1 1-794612-2 1 pc(s)
Information
Information 1173233 TE Connectivity Crimp contact Micro-MATE-N-LOK Total number of pins 1 1-794612-2 1 pc(s)
Description
Scope of delivery
- individual items
- This text is machine translated.




