
Number
Highlights & Details
Socket contact Micro Timer II
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
Micro-Timer II
- Pins per row
1
- Total number of pins
1
- Pin shape
Rectangular
- Nominal current
0.50 A
- Nominal current - rounded value
500 mA
- Content
1 pc(s)
- AWG max.
20
- AWG (min.)
17
- Connection
Crimp
- Manufacturer part #
963711-1
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- RoHS-compliant
Yes
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 1020703 TE Connectivity Crimp contact Micro-Timer II Total number of pins 1 963711-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020703 TE Connectivity Crimp contact Micro-Timer II Total number of pins 1 963711-1 1 pc(s)
Information
Information 1020703 TE Connectivity Crimp contact Micro-Timer II Total number of pins 1 963711-1 1 pc(s)
Description
Scope of delivery
- individual items
- This text is machine translated.






