There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Crimp contact
Pin
1
wire-to-board
Mini-Universal-MATE-N-LOK
1
1
17.04 mm
0.99 mm
Circular
11.20 A
11.2 A
1 pc(s)
22
26
(L x W x H) 2.92 x 17.04 x 2.95 mm
Crimp
1-770985-0
Silver
No
Brass
Gold plated
600 V AC
2.95 mm
2.92 mm
0.40 mm²
0.12 mm²
Yes
+105 °C
-55 °C
Mini-Universal MATE-N-LOK
User & Safety Instructions 1194456 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 1-770985-0 1 pc(s)