
Number
Highlights & Details
Pin contact for Mini Universal MATE-N-LOK
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-board
- Series
Mini-Universal-MATE-N-LOK
- Pins per row
1
- Total number of pins
1
- Width
17 mm
- Pin Ø
1.0 mm
- Pin shape
Circular
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
26
- Dim
(L x W x H) 2.8 x 17 x 2.9 mm
- Connection
Crimp
- Manufacturer part #
170363-1
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Height
2.9 mm
- Length
2.8 mm
- max. cross section
0.35 mm²
- Min. cross section
0.12 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-20 °C
- Type
Mini-Universal MATE-N-LOK
- Cross section
0.12 - 0.35 mm²
Documents & Downloads
Datasheet
Datasheet 745143 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 170363-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 745143 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 170363-1 1 pc(s)
Information
Information 745143 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 170363-1 1 pc(s)
Description
Typical applications: light industry, entertainment systems. Socket housing for mounting on printed circuit boards. Make sure the connector housing is simply attached.
This text is machine translated.
Scope of delivery
- individual items







