
Number
Highlights & Details
Pin contact for Mini Universal MATE-N-LOK
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-board
- Series
Mini-Universal-MATE-N-LOK
- Pins per row
1
- Total number of pins
1
- Width
17 mm
- Pin Ø
1.0 mm
- Pin shape
Circular
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Content
1 pc(s)
- AWG max.
18
- AWG (min.)
22
- Dim
(L x W x H) 3.6 x 17 x 4.4 mm
- Connection
Crimp
- Manufacturer part #
170364-1
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Height
4.4 mm
- Length
3.6 mm
- max. cross section
0.89 mm²
- Min. cross section
0.30 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-20 °C
- Type
Mini-Universal MATE-N-LOK
- Cross section
0.30 - 0.80 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749828 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 170364-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749828 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 170364-1 1 pc(s)
Information
Information 749828 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 170364-1 1 pc(s)
Description
Typical applications: light industry, entertainment systems. Socket housing for mounting on printed circuit boards. Make sure the connector housing is simply attached.
This text is machine translated.
Scope of delivery
- individual items







