
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.65
9
8% = € 0.05
€ 0.60
15
12% = € 0.08
€ 0.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.65 / piece)
€ 1.95
plus VAT.
14-day return policy included
Highlights & Details
Socket contact Mini Universal Mate N-LOK
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
Mini-Universal-MATE-N-LOK
- Pins per row
1
- Total number of pins
1
- Pin shape
Circular
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
26
- Connection
Crimp
- Manufacturer part #
170365-3
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Brass
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
600 V DC
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Mini-Universal MATE-N-LOK
Documents & Downloads
Datasheet
Datasheet 1400903 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 170365-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1400903 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 170365-3 1 pc(s)
Description
Scope of delivery
- individual items
- This text is machine translated.




