
Number
Highlights & Details
Bush contact SL-156
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
SL-156
- Pins per row
1
- Total number of pins
1
- Pin shape
Rectangular
- Nominal current
6.50 A
- Nominal current - rounded value
6.5 A
- Content
1 pc(s)
- AWG max.
18
- AWG (min.)
24
- Connection
Crimp
- Manufacturer part #
3-640706-1
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- max. cross section
0.90 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
SL-156
Documents & Downloads
Datasheet
Datasheet 1278581 TE Connectivity Crimp contact SL-156 Total number of pins 1 3-640706-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278581 TE Connectivity Crimp contact SL-156 Total number of pins 1 3-640706-1 1 pc(s)
Information
Information 1278581 TE Connectivity Crimp contact SL-156 Total number of pins 1 3-640706-1 1 pc(s)






