
Number
Highlights & Details
Socket contact for Universal MATE-N-LOK
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-wire
- Series
Universal-MATE-N-LOK
- Pins per row
1
- Total number of pins
1
- Width
19.81 mm
- Pin shape
Circular
- Nominal current
19 A
- Nominal current - rounded value
19 A
- Content
1 pc(s)
- AWG max.
10
- AWG (min.)
12
- Dim
(L x W) 4.57 mm x 19.81 mm
- Connection
Crimp
- Manufacturer part #
640310-3
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Length
4.57 mm
- max. cross section
5 mm²
- Min. cross section
3 mm²
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
UNIVERSAL MATE-N-LOK
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1196657 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 640310-3 1 pc(s)
Information
Information 1196657 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 640310-3 1 pc(s)






