
Number
Highlights & Details
Crimp contact for Universal-MATE-N-LOK
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- Pins per row
1
- Total number of pins
1
- Width
20.7 mm
- Pin Ø
2.13 mm
- Pin shape
Circular
- Nominal current
19 A
- Nominal current - rounded value
19 A
- Content
1 pc(s)
- AWG max.
14
- AWG (min.)
20
- Dim
(L x W x H) 4 x 20.7 x 4.5 mm
- Connection
Crimp
- Manufacturer part #
926894-3
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Height
4.5 mm
- Length
4 mm
- max. cross section
2.10 mm²
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
926894-3
- Type
eyelets for Crimps
- Cross section
0.50 - 2.10 mm²
- Pins
1
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749889 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 926894-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749889 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 926894-3 1 pc(s)
Information
Information 749889 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 926894-3 1 pc(s)
Description
Scope of delivery
- individual items
- This text is machine translated.





