
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.14
50
7% = € 0.01
€ 0.13
100
14% = € 0.02
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.14 / piece)
€ 2.10
plus VAT.
14-day return policy included
Highlights & Details
Crimp contacts for Universal MATE-N-LOK
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- Total number of pins
1
- Pin shape
Circular
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
13
- AWG (min.)
16
- Connection
Crimp
- Manufacturer part #
926901-3
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
600 V
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
926901-3
- Pins
1
Documents & Downloads
Datasheet
Datasheet 1400898 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 926901-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1400898 TE Connectivity Crimp contact Universal-MATE-N-LOK Total number of pins 1 926901-3 1 pc(s)
Description
Socket contact for plug/socket connector housing; supplied loose, for crimping.
Scope of delivery
- individual items
- This text is machine translated.


