
Number
Highlights & Details
VAL-U-LOK Bush contacts for plug-in casing, loose
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
VAL-U-LOK
- Pins per row
20
- Total number of pins
1
- Width
14.55 mm
- Pin shape
Square
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Content
1 pc(s)
- AWG max.
18
- AWG (min.)
22
- Dim
(L x W x H) 3.7 x 14.55 x 4.5 mm
- Connection
Crimp
- Manufacturer part #
1586315-1
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
- Height
4.5 mm
- Length
3.7 mm
- max. cross section
0.80 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
VAL-U-LOK
- Cross section
30 -1.0 mm²
- Pins
1
- Connection
-
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 747987 TE Connectivity Crimp contact VAL-U-LOK Total number of pins 1 1586315-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747987 TE Connectivity Crimp contact VAL-U-LOK Total number of pins 1 1586315-1 1 pc(s)
Description
Scope of delivery
- individual items
- This text is machine translated.

