Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DT04-08PA-C015
Bullet connector
Plug, straight
8
Crimp
Grey
1 pc(s)
+85 °C
13 A
-25 °C
13 A
1500 V AC
3.68 mm
1.35 mm
Thermoplastic material
20 - 14
180°
DT04-08PA-C015
1.35 - 3.68 mm
8
2 mm²
2 mm² (max)
Yes
IP67
DT
Datasheet 1429412 TE Connectivity DT04-08PA-C015 Bullet connector Plug, straight Total number of pins: 8 Series (round connectors): DT 1 p