
Number
Highlights & Details
Connector DT-Series
Our service for you
Technical specifications
- Type
DT06-12SB-CE06
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
12
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
13 A
- Min. temperature
-25 °C
- Nominal current - rounded value
13 A
- Nominal voltage
1500 V AC
- Cable Ø (max.)
3.68 mm
- Cable Ø up to
1.35 mm
- Case material
Thermoplastic material
20 - 14
- Connection angle
180°
- Manufacturer part #
DT06-12SB-CE06
- Cable Ø range
1.35 - 3.68 mm
- Number of pins
12
- max. cross section
2 mm²
- Cross-section range
2 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
DT
Documents & Downloads
Datasheet
Datasheet 1429423 TE Connectivity DT06-12SB-CE06 Bullet connector Socket, straight Total number of pins: 12 Series (round connectors): DT
User & Safety Instructions
User & Safety Instructions 1429423 TE Connectivity DT06-12SB-CE06 Bullet connector Socket, straight Total number of pins: 12 Series (round connectors): DT
Description
This text is machine translated.










