
TE Connectivity DT15-08PA Bullet connector Plug, vertical mount Total number of pins: 8 Series (round connectors): DT 1
Number
Highlights & Details
Connector DT-Series
Our service for you
Technical specifications
- Type
DT15-08PA
- Product type
Bullet connector
- Connector type
Plug, vertical mount
- Total no. of pins
8
- Connection
Soldering
- Factory colour
Grey
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
13 A
- Cable Ø (max.)
3.68 mm
- Cable Ø up to
1.35 mm
- Case material
Thermoplastic material
20 - 14
- Connection angle
180°
- Manufacturer part #
DT15-08PA
- Cable Ø range
1.35 - 3.68 mm
- Number of pins
8
- max. cross section
2 mm²
- Cross-section range
2 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
DT
Documents & Downloads
Datasheet
Datasheet 1429418 TE Connectivity DT15-08PA Bullet connector Plug, vertical mount Total number of pins: 8 Series (round connectors): DT 1
User & Safety Instructions
User & Safety Instructions 1429418 TE Connectivity DT15-08PA Bullet connector Plug, vertical mount Total number of pins: 8 Series (round connectors): DT 1
Description
This text is machine translated.










