
Number
Highlights & Details
Connector DT-Series
Our service for you
Technical specifications
- Type
DT15-2P
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
2
- Connection
Soldering
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Cable Ø (max.)
3.68 mm
- Cable Ø up to
1.35 mm
- Case material
Thermoplastic material
20 - 14
- Connection angle
180°
- Manufacturer part #
DT15-2P
- Cable Ø range
1.35 - 3.68 mm
- Number of pins
2
- max. cross section
2 mm²
- Cross-section range
2 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
DT
Documents & Downloads
Datasheet
Datasheet 1429424 TE Connectivity DT15-2P Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): DT 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429424 TE Connectivity DT15-2P Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): DT 1 pc(s)
Description
This text is machine translated.










