
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.77
9
8% = € 0.06
€ 0.71
15
10% = € 0.08
€ 0.69
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.77 / piece)
€ 2.31
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Type
Axial lead
- Resistance
15 Ω
- Power rating
7 W
- Tolerance ±
5 %
- Temperature coefficient
400 ppm
- Length
25 mm
- (Ø)
8.5 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Threshold voltage
500 V
- Content
1 pc(s)
- Dim
(Ø x L) 8.5 mm x 25 mm
- RoHS-compliant
Yes
- Type
EP
- Product type
Resistance wire
Documents & Downloads
Datasheet
Datasheet 1677265 TE Connectivity 2176084-2 Resistance wire 15 Ω Axial lead 7 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677265 TE Connectivity 2176084-2 Resistance wire 15 Ω Axial lead 7 W 5 % 1 pc(s)
Information
Information 1677265 TE Connectivity 2176084-2 Resistance wire 15 Ω Axial lead 7 W 5 % 1 pc(s)

