
Technical specifications
- Series
HIP-K
- Features
1x cable entry
+ screw lock on the top part
- Thread size
M16
- Case material
Aluminium, die cast
- Factory colour
Black
- Size
1
- Content
1 pc(s)
IP68
- Connection
Screws
- Manufacturer part #
1106408-2
- Type
HIP-K.3/4.STO.1.M16.G
- Type
HIP-K
- Product type
Plug enclosure
Documents & Downloads
Datasheet
Datasheet 1342505 TE Connectivity HIP-K.3/4.STO.1.M16.G 1106408-2 Plug enclosure 1 pc(s)
Datasheet 1342505 TE Connectivity HIP-K.3/4.STO.1.M16.G 1106408-2 Plug enclosure 1 pc(s)
Datasheet 1342505 TE Connectivity HIP-K.3/4.STO.1.M16.G 1106408-2 Plug enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1342505 TE Connectivity HIP-K.3/4.STO.1.M16.G 1106408-2 Plug enclosure 1 pc(s)
Description
This text is machine translated.



