Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


PCB relay
PE014024
24 V DC
18 V DC
monostable, 1 coil
2725 Ω
1 change-over
AgNi 90/10
400 V AC
5 A
1250 VA
4 mm
Solder pins
-40 °C
+85 °C
20 mm
10 mm
10 mm
(L x W x H) 20 x 10 x 10 mm
1 pc(s)
Yes
24 V DC
5 A
Coil-contact 4000 Veff
1250 VA
-40 - +85 °C
Datasheet 503958 TE Connectivity PE014024 PCB relay 24 V DC 5 A 1 change-over 1 pc(s)
User & Safety Instructions 503958 TE Connectivity PE014024 PCB relay 24 V DC 5 A 1 change-over 1 pc(s)