
Number
Highlights & Details
Flat plug housing (J-P-T)
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
automotive
- Series
J-P-T
- CS
5 mm
- Pins per row
5
- Total number of pins
10
- Width
32.6 mm
- Pin shape
Rectangular
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Content
1 pc(s)
- Dim
(L x W x H) 22.4 x 32.6 x 26 mm
- Case material
PBT
- Manufacturer part #
929505-4
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT
- Connector contact surface
Tin plated
- Height
26 mm
- Length
22.4 mm
- RoHS-compliant
Yes
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 658663 TE Connectivity Pin housing cable J-P-T Total number of pins 10 Contact spacing: 5 mm 929505-4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 658663 TE Connectivity Pin housing cable J-P-T Total number of pins 10 Contact spacing: 5 mm 929505-4 1 pc(s)
Information
Information 658663 TE Connectivity Pin housing cable J-P-T Total number of pins 10 Contact spacing: 5 mm 929505-4 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.



