
Highlights & Details
J-P-T terminal strip
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
2
- Connector system
automotive
- Series
J-P-T
- CS
5.60 mm
- Pins per row
2
- Total number of pins
4
- Width
22.5 mm
- Pin shape
Rectangular
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Content
1 pc(s)
- Dim
(L x W x H) 19.9 x 22.5 x 20.3 mm
- Connection
Print
- Case material
PBT GF
- Manufacturer part #
828801-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- Height
20.3 mm
- Length
19.9 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
J-P-T
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 658641 TE Connectivity Pin housing PCB J-P-T Total number of pins 4 Contact spacing: 5.60 mm 828801-1 1 pc(s)
Information
Information 658641 TE Connectivity Pin housing PCB J-P-T Total number of pins 4 Contact spacing: 5.60 mm 828801-1 1 pc(s)


