
TE Connectivity Pin housing PCB Mini-Universal-MATE-N-LOK Total number of pins 8 Contact spacing: 4.14 mm 1-770970-1 1 p
Highlights & Details
Mini Universal MATE-N-LOK pin socket, angled
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
2
- Connector system
wire-to-board
- Series
Mini-Universal-MATE-N-LOK
- CS
4.14 mm
- Pins per row
4
- Total number of pins
8
- Width
18.14 mm
- Pin Ø
1.00 mm
- Pin shape
Circular
- Nominal current
9.50 A
- Nominal current - rounded value
9.5 A
- Content
1 pc(s)
- Dim
(L x W x H) 11.86 x 18.14 x 12.70 mm
- Connection
Solder pins (right-angle)
- Case material
Polyamide
- Manufacturer part #
1-770970-1
- Factory colour
White
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Brass
- Board contact surface
Tin plated
- Connector contact surface
Gold plated
- Nominal voltage
600 V DC/AC
- Height
12.70 mm
- Length
11.86 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Mini-Universal MATE-N-LOK
- Mounting type
Lateral Latch
Documents & Downloads
Datasheet
Datasheet 1194453 TE Connectivity Pin housing PCB Mini-Universal-MATE-N-LOK Total number of pins 8 Contact spacing: 4.14 mm 1-770970-1 1 p
User & Safety Instructions
User & Safety Instructions 1194453 TE Connectivity Pin housing PCB Mini-Universal-MATE-N-LOK Total number of pins 8 Contact spacing: 4.14 mm 1-770970-1 1 p
Description
Typical applications: light industry, entertainment systems. Socket housing for mounting on printed circuit boards. Make sure the connector housing is simply attached.
This text is machine translated.








