
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.35
10
7% = € 0.25
€ 3.10
25
10% = € 0.35
€ 3.00
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.35 / piece)
€ 5.87
-43 %
€ 3.35
plus VAT.
14-day return policy included
Highlights & Details
Connectors micro Quadlok System
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
automotive
- Series
AMP MQS
- Pins per row
2
- Total number of pins
4
- Width
40.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 19.5 x 40.1 x 12.8 mm
- Case material
Polybutylene
- Manufacturer part #
1-967584-3
- Factory colour
Black
- Industrial packaging
No
- Connector contact surface
Tin plated
- Nominal voltage
50 V DC
48 V AC
- Height
12.8 mm
- Length
19.5 mm
- RoHS-compliant
Yes
IP69K
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
1-967584-3
Documents & Downloads
Datasheet
Datasheet 1461200 TE Connectivity Pin housing cable AMP MQS Total number of pins 4 1-967584-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1461200 TE Connectivity Pin housing cable AMP MQS Total number of pins 4 1-967584-3 1 pc(s)





