
Number
Highlights & Details
AMP-SUPERSEAL plug connector IP67
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
automotive
- Series
AMP-Superseal 1.5mm Series
- CS
6 mm
- Pins per row
1
- Total number of pins
1
- Width
42 mm
- Pin shape
Rectangular
- Nominal current
14 A
- Nominal current - rounded value
14 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.3 x 42 x 13.6 mm
- Case material
Polyamide
- Manufacturer part #
0-282103-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
24 V DC
- Height
13.6 mm
- Length
9.3 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
0-282103-1
- Type
Pin case
- Connection
-
Documents & Downloads
Datasheet
Datasheet 747894 TE Connectivity Pin housing cable AMP-Superseal 1.5mm Series Total number of pins 1 Contact spacing: 6 mm 0-282103-1 1 p
Datasheet 747894 TE Connectivity Pin housing cable AMP-Superseal 1.5mm Series Total number of pins 1 Contact spacing: 6 mm 0-282103-1 1 p
User & Safety Instructions
User & Safety Instructions 747894 TE Connectivity Pin housing cable AMP-Superseal 1.5mm Series Total number of pins 1 Contact spacing: 6 mm 0-282103-1 1 p
Description
Areas of applications: Voltage supply, sensors, general industrial applications











