
Number
Highlights & Details
AMP-SUPERSEAL plug connector IP67
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
automotive
- Series
AMP-Superseal 1.5mm Series
- CS
6 mm
- Pins per row
2
- Total number of pins
2
- Width
42 mm
- Pin shape
Rectangular
- Nominal current
14 A
- Nominal current - rounded value
14 A
- Content
1 pc(s)
- Dim
(L x W x H) 13.8 x 42 x 19.8 mm
- Case material
Polyamide
- Manufacturer part #
282104-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
24 V DC
- Height
19.8 mm
- Length
13.8 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
282104-1
- Type
Pin case
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749790 TE Connectivity Pin housing cable AMP-Superseal 1.5mm Series Total number of pins 2 Contact spacing: 6 mm 282104-1 1 pc(
Datasheet 749790 TE Connectivity Pin housing cable AMP-Superseal 1.5mm Series Total number of pins 2 Contact spacing: 6 mm 282104-1 1 pc(
User & Safety Instructions
User & Safety Instructions 749790 TE Connectivity Pin housing cable AMP-Superseal 1.5mm Series Total number of pins 2 Contact spacing: 6 mm 282104-1 1 pc(
Description
Application area: Power supplies, Sensors, general Industrial applications.











