Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, straight
2
wire-to-wire
DT
B-coded
6
12
22.25 mm
1 pc(s)
14
20
(L x W x H) 40.56 x 22.25 x 45.92 mm
180°
PA GF
DT04-12PB-C015
Black
No
45.92 mm
40.56 mm
Yes
IP68
+125 °C
-55 °C
DT04-12PB-C015
User & Safety Instructions 1668109 TE Connectivity Pin housing cable DT Total number of pins 12 DT04-12PB-C015 1 pc(s)