
Number
Highlights & Details
Built-in pin housing Code YY dynamic series
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, mount
- No. of rows
2
- Connector system
wire-to-board
- Series
DYNAMIC 3000 Series
- Pins per row
6
- Total number of pins
12
- Width
57.91 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 20.32 x 57.91 x 33.6 mm
- Code
YY
- Case material
Polyester
- Manufacturer part #
2-179555-6
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyester
- Connector contact surface
Tin plated
- Nominal voltage
600 V AC
600 V DC
- Height
33.6 mm
- Length
20.32 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
D-3200S
Documents & Downloads
Datasheet
Datasheet 1270487 TE Connectivity Pin housing cable DYNAMIC 3000 Series Total number of pins 12 2-179555-6 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1270487 TE Connectivity Pin housing cable DYNAMIC 3000 Series Total number of pins 12 2-179555-6 1 pc(s)
Information
Information 1270487 TE Connectivity Pin housing cable DYNAMIC 3000 Series Total number of pins 12 2-179555-6 1 pc(s)






