
TE Connectivity Pin housing cable Econoseal J Series Mark II (+) Total number of pins 3 174359-2 1 pc(s)
Number
Highlights & Details
Pin enclosure Econoseal J Series Mark II (+)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
automotive
- Series
Econoseal J Series Mark II (+)
- Pins per row
3
- Total number of pins
3
- Width
32.5 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Dim
(L x W x H) 13.9 x 32.5 x 23.1 mm
- Case material
Thermoplastic material
- Manufacturer part #
174359-2
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Connector contact surface
Tin plated
- Nominal voltage
12 V DC
- Height
23.1 mm
- Length
13.9 mm
- max. cross section
1.25 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
Econoseal J Serie Mark II (+)
Documents & Downloads
Datasheet
Datasheet 1340639 TE Connectivity Pin housing cable Econoseal J Series Mark II (+) Total number of pins 3 174359-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340639 TE Connectivity Pin housing cable Econoseal J Series Mark II (+) Total number of pins 3 174359-2 1 pc(s)
Information
Information 1340639 TE Connectivity Pin housing cable Econoseal J Series Mark II (+) Total number of pins 3 174359-2 1 pc(s)








