
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Pin enclosure Econoseal E
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-wire
- Series
Econoseal Series E
- Pins per row
2
- Total number of pins
2
- Width
48.5 mm
- Pin shape
Circular
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
1 pc(s)
- Dim
(L x W x H) 19 x 48.5 x 19 mm
- Case material
Polyamide
- Manufacturer part #
826883-2
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Height
19 mm
- Length
19 mm
- RoHS-compliant
Yes
- Type
Econoseal Serie E
Documents & Downloads
Datasheet
Datasheet 1340606 TE Connectivity Pin housing cable Econoseal Series E Total number of pins 2 826883-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340606 TE Connectivity Pin housing cable Econoseal Series E Total number of pins 2 826883-2 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.








