There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Socket, straight
1
wire-to-board
FASTIN-FASTON
2
2
25.4 mm
Rectangular
11 A
11 A
1 pc(s)
(L x W x H) 6.8 x 25.4 x 11.9 mm
Polyamide
626065
Ecru
No
Polyamide
Tin plated
11.9 mm
6.8 mm
1.50 mm²
0.50 mm²
Yes
626065-0
Datasheet 674183 TE Connectivity Pin housing cable FASTIN-FASTON Total number of pins 2 626065 1 pc(s)
User & Safety Instructions 674183 TE Connectivity Pin housing cable FASTIN-FASTON Total number of pins 2 626065 1 pc(s)
Information 674183 TE Connectivity Pin housing cable FASTIN-FASTON Total number of pins 2 626065 1 pc(s)