
Number
Highlights & Details
J-P-T timer connector sealed
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
J-P-T
- CS
5 mm
- Pins per row
5
- Total number of pins
10
- Width
38 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 26.6 x 38 x 29.3 mm
- Connection
Crimp
- Case material
PBT GF
- Manufacturer part #
1-965423-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Connector contact surface
Tin plated
- Height
29.3 mm
- Length
26.6 mm
- RoHS-compliant
Yes
- Type
J-P-T
Documents & Downloads
Datasheet
Datasheet 1020686 TE Connectivity Pin housing cable J-P-T Total number of pins 10 Contact spacing: 5 mm 1-965423-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020686 TE Connectivity Pin housing cable J-P-T Total number of pins 10 Contact spacing: 5 mm 1-965423-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.


