

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, straight
2
automotive
J-P-T
5 mm
35
150 mm
Rectangular
1 pc(s)
(L x W x H) 146 x 150 x 35.8 mm
Crimp
180°
Polyamide
282195-2
Black
No
Tin plated
24 V AC
24 V DC
35.8 mm
146 mm
2.5 mm²
0.5 mm²
Yes
+125 °C
-30 °C
282195-2
Datasheet 1428068 TE Connectivity Pin housing cable J-P-T Total number of pins 35 Contact spacing: 5 mm 282195-2 1 pc(s)
User & Safety Instructions 1428068 TE Connectivity Pin housing cable J-P-T Total number of pins 35 Contact spacing: 5 mm 282195-2 1 pc(s)