
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Flat plug housing (J-P-T)
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
automotive
- Series
J-P-T
- CS
5 mm
- Pins per row
2
- Total number of pins
4
- Width
22.4 mm
- Pin shape
Rectangular
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Content
1 pc(s)
- Dim
(L x W x H) 17.6 x 22.4 x 26 mm
- Case material
PBT
- Manufacturer part #
1-929505-1
- Factory colour
Ecru
- Industrial packaging
No
- Connector contact surface
Tin plated
- Height
26 mm
- Length
17.6 mm
- RoHS-compliant
Yes
- Type
1-929505-1
Documents & Downloads
Datasheet
Datasheet 1428048 TE Connectivity Pin housing cable J-P-T Total number of pins 4 Contact spacing: 5 mm 1-929505-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1428048 TE Connectivity Pin housing cable J-P-T Total number of pins 4 Contact spacing: 5 mm 1-929505-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.








