
Number
Highlights & Details
J-P-T connector sealed
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
automotive
- Series
J-P-T
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Width
24.5 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 35.5 x 24.5 x 38.2 mm
- Connection
Crimp
- Connection angle
180°
- Case material
Polyamide
- Manufacturer part #
282192-1
- Factory colour
Black
- Industrial packaging
No
- Connector contact surface
Tin plated
- Nominal voltage
24 V AC
24 V DC
- Height
38.2 mm
- Length
35.5 mm
- max. cross section
2.5 mm²
- Min. cross section
0.5 mm²
- RoHS-compliant
Yes
IP54K
- Max. temperature
+125 °C
- Min. temperature
-30 °C
- Type
282192-1
Documents & Downloads
Datasheet
Datasheet 1428096 TE Connectivity Pin housing cable J-P-T Total number of pins 4 Contact spacing: 5 mm 282192-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1428096 TE Connectivity Pin housing cable J-P-T Total number of pins 4 Contact spacing: 5 mm 282192-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.










