
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
Pin enclosure - cable 7700 17-1
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MATE-N-LOK
- Features
+ locking mechanism
- CS
6.35 mm
- Pins per row
2
- Total number of pins
2
- Content
1 pc(s)
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
770017-1
- Factory colour
White
- Nominal voltage
600 V AC
- RoHS-compliant
Yes
- Max. temperature
+120 °C
- Min. temperature
-55 °C
- Type
770017-1
Documents & Downloads
Datasheet
Datasheet 1663300 TE Connectivity Pin housing cable MATE-N-LOK Total number of pins 2 Contact spacing: 6.35 mm 770017-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1663300 TE Connectivity Pin housing cable MATE-N-LOK Total number of pins 2 Contact spacing: 6.35 mm 770017-1 1 pc(s)
Description
Scope of delivery
- Crimp contacts are not included in the delivery.
- This text is machine translated.









