
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
Pin enclosure - cable 770021-1
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 9
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
3
- Connector system
wire-to-board
- Series
MATE-N-LOK
- Features
+ locking mechanism
- CS
6.35 mm
- Pins per row
3
- Total number of pins
9
- Content
1 pc(s)
- Connection
Crimp
- Case material
Polyamide
- Manufacturer part #
770021-1
- Factory colour
White
- Nominal voltage
600 V AC
- RoHS-compliant
Yes
- Max. temperature
+120 °C
- Min. temperature
-55 °C
- Type
770021-1
Documents & Downloads
Datasheet
Datasheet 1663304 TE Connectivity Pin housing cable MATE-N-LOK Total number of pins 9 Contact spacing: 6.35 mm 770021-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1663304 TE Connectivity Pin housing cable MATE-N-LOK Total number of pins 9 Contact spacing: 6.35 mm 770021-1 1 pc(s)
Description
Scope of delivery
- Crimp contacts are not included in the delivery.
- This text is machine translated.









