There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin housing cable
Plug, straight
1
wire-to-board
Micro-MATE-N-LOK
3 mm
2
2
16.89 mm
Square
5 A
5 A
1 pc(s)
20
17
(L x W x H) 3.86 x 16.89 x 6.85 mm
Crimp
Polyamide
1445049-2
Black
No
Polyamide
250 V
6.85 mm
3.86 mm
Yes
+105 °C
-40 °C
Micro-Mate-Lok
Material: Polyamide UL94V-0
-40 - +105 °C
Datasheet 1173216 TE Connectivity Pin housing cable Micro-MATE-N-LOK Total number of pins 2 Contact spacing: 3 mm 1445049-2 1 pc(s)
User & Safety Instructions 1173216 TE Connectivity Pin housing cable Micro-MATE-N-LOK Total number of pins 2 Contact spacing: 3 mm 1445049-2 1 pc(s)
Information 1173216 TE Connectivity Pin housing cable Micro-MATE-N-LOK Total number of pins 2 Contact spacing: 3 mm 1445049-2 1 pc(s)