
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.25
6
8% = € 0.10
€ 1.15
10
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.25 / piece)
€ 2.50
plus VAT.
14-day return policy included
Highlights & Details
Mini-Universal MATE-N-LOC, plug casing for application in crimp contacts
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 16
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-wire
- Series
Universal-MATE-N-LOK
- Pins per row
8
- Total number of pins
16
- Width
34.82 mm
- Pin shape
Circular
- Nominal current
9.50 A
- Nominal current - rounded value
9.5 A
- Content
1 pc(s)
- AWG max.
24
- AWG (min.)
14
- Dim
(L x W x H) 15.19 x 34.82 x 23.83 mm
- Case material
Polyamide
- Manufacturer part #
770583-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
600 V AC
- Height
23.83 mm
- Length
15.19 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-20 °C
- Type
Mini-Universal MATE-N-LOK
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1232021 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 16 770583-1 1 pc(s)
Description
Miniaturised version of the proven universal-MATE-N-LOC plug connectors
Typical applications: light industries, maintenance electronics
Typical applications: light industries, maintenance electronics
Scope of delivery
- Supply without contacts
Hints
Supplied without contacts, please order separately.










