
Number
Highlights & Details
Mini-Universal MATE-N-LOC, plug casing for application in crimp contacts
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- CS
4.14 mm
- Pins per row
2
- Total number of pins
2
- Width
23.7 mm
- Pin shape
Circular
- Nominal current
9.50 A
- Nominal current - rounded value
9.5 A
- Content
1 pc(s)
- AWG max.
30
- AWG (min.)
16
- Dim
(L x W x H) 5.6 x 23.7 x 10.8 mm
- Case material
Polyamide
- Manufacturer part #
172165-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
600 V AC
- Height
10.8 mm
- Length
5.6 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-20 °C
- Type
Mini-Universal MATE-N-LOK
- Type
Polyamide UL94V-0
- Pins
1 x 2
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749780 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.14 mm 172165-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749780 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.14 mm 172165-1 1 pc(s)
Information
Information 749780 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.14 mm 172165-1 1 pc(s)
Description
Scope of delivery
- Supply without contacts









