
Highlights & Details
Mini-Universal MATE-N-LOC, plug casing for application in crimp contacts
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- CS
4.14 mm
- Pins per row
2
- Total number of pins
2
- Width
24.97 mm
- Pin shape
Circular
- Nominal current
9.50 A
- Nominal current - rounded value
9.5 A
- Content
1 pc(s)
- AWG max.
30
- AWG (min.)
16
- Dim
(L x W x H) 8.13 x 24.97 x 15.22 mm
- Case material
Polyamide
- Manufacturer part #
794894-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
600 V AC
- Height
15.22 mm
- Length
8.13 mm
- RoHS-compliant
Yes
IP56
IP57
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- Type
Mini-Universal MATE-N-LOK
- Certification marks
UL/CSA
Documents & Downloads
Datasheet
Datasheet 396754 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.14 mm 794894-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 396754 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.14 mm 794894-1 1 pc(s)
Information
Information 396754 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 2 Contact spacing: 4.14 mm 794894-1 1 pc(s)
Description
Typical applications: light industries, maintenance electronics
Scope of delivery
- Supply without contacts







