
Number
Highlights & Details
Mini-Universal MATE-N-LOC, plug casing for application in crimp contacts
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- CS
4.14 mm
- Pins per row
3
- Total number of pins
6
- Width
24.97 mm
- Pin shape
Circular
- Nominal current
9.50 A
- Nominal current - rounded value
9.5 A
- Content
1 pc(s)
- AWG max.
20
- AWG (min.)
16
- Dim
(L x W x H) 15.21 x 24.97 x 16.54 mm
- Case material
Polyamide
- Manufacturer part #
794895-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
600 V AC
- Height
16.54 mm
- Length
15.21 mm
- RoHS-compliant
Yes
IP56
IP57
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- Type
Mini-Universal MATE-N-LOK
- Certification marks
UL/CSA
Documents & Downloads
Datasheet
Datasheet 396756 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 6 Contact spacing: 4.14 mm 794895-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 396756 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 6 Contact spacing: 4.14 mm 794895-1 1 pc(s)
Information
Information 396756 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 6 Contact spacing: 4.14 mm 794895-1 1 pc(s)
Description
Typical applications: light industries, maintenance electronics
Scope of delivery
- Supply without contacts










