
Number
Highlights & Details
Mini-Universal MATE-N-LOC, plug casing for application in crimp contacts
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-wire
- Series
Universal-MATE-N-LOK
- Pins per row
4
- Total number of pins
8
- Width
23.83 mm
- Pin shape
Circular
- Nominal current
9.50 A
- Nominal current - rounded value
9.5 A
- Content
1 pc(s)
- AWG max.
26
- AWG (min.)
22
- Dim
(L x W x H) 15.19 x 23.83 x 18.26 mm
- Case material
Polyamide
- Manufacturer part #
770579-1
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Nominal voltage
600 V AC
- Height
18.26 mm
- Length
15.19 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-20 °C
- Type
Mini-Universal MATE-N-LOK
Documents & Downloads
Datasheet
Datasheet 1231529 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 8 770579-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1231529 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 8 770579-1 1 pc(s)
Information
Information 1231529 TE Connectivity Pin housing cable Universal-MATE-N-LOK Total number of pins 8 770579-1 1 pc(s)
Description
Typical applications: light industries, maintenance electronics
Scope of delivery
- Supply without contacts










